NXP BGY120B technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Supply Current-Max | 0.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BGY120B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.