NXP BGY66B technical specifications.
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BGY66B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.