NXP BGY685A,112 technical specifications.
| Package/Case | SOT-115 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 600 MHz |
| Operating Supply Current | 220mA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGY685A,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.