
This single-channel amplifier operates at frequencies up to 600 MHz and is packaged in the SOT-115 lead-free package. The device is designed to handle an operating supply current of 240 mA. The amplifier's operating temperature range spans from -20°C to 100°C. It is compliant with RoHS regulations and is available in bulk packaging with 25 units per package.
NXP BGY687,112 technical specifications.
| Package/Case | SOT-115 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 600 MHz |
| Operating Supply Current | 240mA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGY687,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
