NXP BGY787,112 technical specifications.
| Contact Plating | Gold |
| Gain | 22.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 30V |
| Mount | Screw |
| Number of Circuits | 1 |
| Operating Frequency | 40 MHz to 750 MHz |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 24V |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Frequency | 750MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGY787,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
