NXP BGY885A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 240 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP BGY885A to view detailed technical specifications.
No datasheet is available for this part.