NXP BGY885B,112 technical specifications.
| Number of Circuits | 1 |
| Operating Supply Current | 235mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BGY885B,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
