NXP BGY887B technical specifications.
| Package/Case | SOT-115 |
| Frequency | 860MHz |
| Gain | 29dB |
| Lead Free | Lead Free |
| Max Frequency | 860MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Channels | 1 |
| Operating Frequency | 860 MHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 340mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP BGY887B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
