NXP BLA0912-250R112 technical specifications.
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Frequency | 960MHz |
| Gain | 13dB |
| Gate to Source Voltage (Vgs) | 22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 700W |
| Mount | Screw |
| Output Power | 250W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 700W |
| Test Voltage | 36V |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLA0912-250R112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.