NXP BLA1011-2 technical specifications.
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 75V |
| Frequency | 1.09GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 10W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLA1011-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.