NXP BLA6H0912-500,112 technical specifications.
| Continuous Drain Current (ID) | 54A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| DS Breakdown Voltage-Min | 50V |
| Frequency | 1.215GHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Output Power | 450W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLA6H0912-500,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.