NXP BLA6H1011-600 technical specifications.
| Continuous Drain Current (ID) | 72A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 200°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLA6H1011-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
