NXP BLA6H1011-600,112 technical specifications.
| Continuous Drain Current (ID) | 72A |
| DS Breakdown Voltage-Min | 100V |
| Fall Time | 5ns |
| Frequency | 1.09GHz |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Output Power | 600W |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLA6H1011-600,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.