The BLC8G24LS-240AVJ is a surface mount N-channel MOSFET with a frequency range of 2.3 to 2.4 GHz and a gain of 15 dB. It has a voltage rating of 65 V and an output power of 63 W. The device is packaged in a SOT package and is mounted on the surface of a printed circuit board. The operating temperature range is from -65°C to 225°C. The BLC8G24LS-240AVJ is RoHS compliant.
NXP BLC8G24LS-240AVJ technical specifications.
| Package/Case | SOT |
| Frequency | 2.4GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 63W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLC8G24LS-240AVJ to view detailed technical specifications.
No datasheet is available for this part.