NXP BLC8G24LS-240AVU technical specifications.
| Frequency | 2.4GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 63W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLC8G24LS-240AVU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.