NXP BLC8G27LS-240AVJ technical specifications.
| Package/Case | SOT |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLC8G27LS-240AVJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.