
The BLD6G22L-50,112 is a N-Channel MOSFET with a voltage rating of 65V and a continuous drain current of 10.2A. It operates at a frequency of up to 2.17GHz and has a gain of 14dB. The device is screw mount and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in a packaging of 20 units per rail/Tube.
NXP BLD6G22L-50,112 technical specifications.
| Continuous Drain Current (ID) | 10.2A |
| Current Rating | 10.2A |
| Frequency | 2.17GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 8W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLD6G22L-50,112 to view detailed technical specifications.
No datasheet is available for this part.
