NXP BLD6G22LS-50,112 technical specifications.
| Continuous Drain Current (ID) | 10.2A |
| Current Rating | 10.2A |
| Frequency | 2.17GHz |
| Gain | 13.3dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 8W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLD6G22LS-50,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.