
The BLF1046 is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 4.5A and a drain to source breakdown voltage of 65V. The device is RoHS compliant and lead free, packaged in a rail/Tube quantity of 20. It has a high output power of 45W and a frequency of 1GHz.
NXP BLF1046 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 45W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF1046 to view detailed technical specifications.
No datasheet is available for this part.