NXP BLF1046,135 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 960MHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Output Power | 45W |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF1046,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
