NXP BLF10H6600PU technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Resistance | 143mR |
| Drain to Source Voltage (Vdss) | 110V |
| Gate to Source Voltage (Vgs) | 11V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF10H6600PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.