The BLF145 is a 65V N-Channel Enhancement Mode Field Effect Transistor with a continuous drain current rating of 6A. It has a maximum operating temperature range of -65°C to 200°C and is suitable for screw mount applications. The device is RoHS compliant and has a maximum power dissipation of 68W. It can handle a maximum frequency of 28MHz and has a power gain of 20dB.
NXP BLF145 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 65V |
| Gain | 27dB |
| Lead Free | Lead Free |
| Max Frequency | 28MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 30W |
| Max Power Dissipation | 68W |
| Mount | Screw |
| Number of Elements | 1 |
| Power Dissipation | 68W |
| Power Gain | 20dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF145 to view detailed technical specifications.
No datasheet is available for this part.
