The BLF147 is a 65V N-Channel MOSFET with a continuous drain current of 25A. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The device is RoHS compliant and lead free. It can handle a maximum power dissipation of 220W and a maximum output power of 150W.
NXP BLF147 technical specifications.
| Continuous Drain Current (ID) | 25A |
| Current Rating | 25A |
| Drain to Source Breakdown Voltage | 65V |
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Frequency | 108MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 150W |
| Max Power Dissipation | 220W |
| Mount | Screw |
| Number of Elements | 1 |
| Power Dissipation | 220W |
| Power Gain | 19dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF147 to view detailed technical specifications.
No datasheet is available for this part.