NXP BLF175 technical specifications.
| Package/Case | SOT-123 |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4A |
| Drain to Source Breakdown Voltage | 125V |
| Drain to Source Voltage (Vdss) | 125V |
| Dual Supply Voltage | 125V |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 68W |
| Nominal Vgs | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.