NXP BLF178XRS,112 technical specifications.
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Voltage (Vdss) | 110V |
| Frequency | 128MHz |
| Gain | 28dB |
| Gate to Source Voltage (Vgs) | 11V |
| Output Power | 1.4kW |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF178XRS,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
