
RF MOSFET N-Channel transistor, 65V drain-source voltage, 12A continuous drain current, operating from 1800MHz to 2000MHz. Features 90W output power and 11dB minimum power gain, suitable for 2-Tone Class-AB operation. Housed in a 3-pin SOT-502A ceramic package with screw mounting, offering a wide operating temperature range of -65°C to 200°C.
NXP BLF1820-90,112 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-502A |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 34.16(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.72(Max) |
| Seated Plane Height (mm) | 4.72(Max) |
| Package Material | Ceramic |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 65V |
| Maximum Continuous Drain Current | 12A |
| Minimum Frequency | 1800MHz |
| Maximum Frequency | 2000MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 2-Tone Class-AB |
| Typical Power Gain | 11(Min)dB |
| Output Power | 90W |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BLF1820-90,112 to view detailed technical specifications.
No datasheet is available for this part.