NXP BLF184XRSU technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 135V |
| Gate to Source Voltage (Vgs) | 11V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF184XRSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.