
The BLF2043,112 is a 75V MOSFET with a current rating of 2.2A and an output power of 10W. It operates at a frequency of 2GHz. The device is packaged in a tray and is not RoHS compliant. The test voltage for this device is 26V.
NXP BLF2043,112 technical specifications.
| Current Rating | 2.2A |
| Frequency | 2GHz |
| Gain | 12.5dB |
| Output Power | 10W |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Test Voltage | 26V |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLF2043,112 to view detailed technical specifications.
No datasheet is available for this part.
