The BLF2324M8LS200PU is a surface mount MOSFET from NXP with a maximum drain to source voltage of 65V and continuous drain current of 1.74A. It features a drain to source resistance of 100mR and a gate to source voltage of 13V. The device is lead free and available in a package quantity of 60, packaged in rail/Tube. It is suitable for use in a variety of applications where a high power MOSFET is required.
NXP BLF2324M8LS200PU technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 1.74A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF2324M8LS200PU to view detailed technical specifications.
No datasheet is available for this part.