
NXP BLF2425M6L180P,112 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.5GHz |
| Gain | 13.3dB |
| Gate to Source Voltage (Vgs) | 13V |
| Output Power | 180W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF2425M6L180P,112 to view detailed technical specifications.
No datasheet is available for this part.