
NXP BLF2425M7LS100J technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF2425M7LS100J to view detailed technical specifications.
No datasheet is available for this part.
