
NXP BLF2425M8L140J technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Resistance | 69mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Operating Frequency | 2400 MHz to 2500 MHz |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF2425M8L140J to view detailed technical specifications.
No datasheet is available for this part.
