
NXP BLF3G22-30,112 technical specifications.
| Current Rating | 12A |
| Frequency | 2.17GHz |
| Gain | 14dB |
| Output Power | 30W |
| Package Quantity | 60 |
| Packaging | Tray |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLF3G22-30,112 to view detailed technical specifications.
No datasheet is available for this part.
