
The BLF3G22-30,135 MOSFET is a high-power device with a voltage rating of 65V and a current rating of 12A. It operates at a frequency of 2.17GHz and delivers an output power of 30W. The device is packaged in quantities of 300 and is available on tape and reel. It is compliant with RoHS regulations. The BLF3G22-30,135 is suitable for high-frequency applications.
NXP BLF3G22-30,135 technical specifications.
| Current Rating | 12A |
| Frequency | 2.17GHz |
| Gain | 14dB |
| Output Power | 30W |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF3G22-30,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
