NXP BLF4G20LS-110B technical specifications.
| Continuous Drain Current (ID) | 12A |
| Current Rating | 650mA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gain | 12.2dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF4G20LS-110B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.