NXP BLF542 technical specifications.
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | 65V |
| Gain | 13dB |
| Lead Free | Lead Free |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.