NXP BLF571 technical specifications.
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Voltage (Vdss) | 110V |
| Max Frequency | 225MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.