
The BLF573,112 is a N-CHANNEL MOSFET with a maximum drain to source breakdown voltage of 110V and a continuous drain current of 42A. It operates at a maximum frequency of 225MHz and has an output power of 300W. The device is screw mount and RoHS compliant. It has an operating temperature range of -65°C to 150°C.
NXP BLF573,112 technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 110V |
| Frequency | 225MHz |
| Gain | 27.2dB |
| Gate to Source Voltage (Vgs) | 11V |
| Max Frequency | 225MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 300W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF573,112 to view detailed technical specifications.
No datasheet is available for this part.
