NXP BLF574112 technical specifications.
| Continuous Drain Current (ID) | 42A |
| Current Rating | 56A |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 110V |
| DS Breakdown Voltage-Min | 110V |
| Frequency | 225MHz |
| Gain | 26.5dB |
| Gate to Source Voltage (Vgs) | 11V |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 600W |
| Max Power Dissipation | 500W |
| Mount | Screw |
| Number of Elements | 2 |
| Operating Frequency | 225 MHz |
| Output Power | 500W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF574112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.