NXP BLF574XRS112 technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 110V |
| Frequency | 225MHz |
| Gain | 23.5dB |
| Gate to Source Voltage (Vgs) | 11V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 600W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF574XRS112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.