
The BLF578 is an N-Channel Transistor with a Drain to Source Breakdown Voltage of 110V and a Continuous Drain Current of 88A. It has a Drain to Source Resistance of 70mR and a Gate to Source Voltage of 11V. The transistor is packaged in bulk and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
NXP BLF578 technical specifications.
| Continuous Drain Current (ID) | 88A |
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 110V |
| Gate to Source Voltage (Vgs) | 11V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
