NXP BLF578XR112 technical specifications.
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Voltage (Vdss) | 110V |
| Frequency | 225MHz |
| Gain | 24dB |
| Gate to Source Voltage (Vgs) | 11V |
| Max Frequency | 500MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 1.2kW |
| Package Quantity | 20 |
| Packaging | Blister |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF578XR112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
