NXP BLF578XRS,112 technical specifications.
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Voltage (Vdss) | 110V |
| Frequency | 500MHz |
| Gain | 23.5dB |
| Gate to Source Voltage (Vgs) | 11V |
| Max Frequency | 500MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 1.4kW |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF578XRS,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
