
The BLF640U is a surface mount MOSFET with a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. It has a drain to source voltage of 65V and a continuous drain current of 100mA. The device is packaged in a CDIP package and is lead free. It is RoHS compliant and has a maximum frequency of 2.2GHz.
NXP BLF640U technical specifications.
| Package/Case | CDIP |
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 1.5uA |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 65V |
| DS Breakdown Voltage-Min | 65V |
| Frequency | 2.17GHz |
| Gain | 19.3dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF640U to view detailed technical specifications.
No datasheet is available for this part.