NXP BLF644PU technical specifications.
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 860MHz |
| Gain | 23.5dB |
| Gate to Source Voltage (Vgs) | 11V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Operating Frequency | 1300 MHz |
| Output Power | 100W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF644PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.