NXP BLF645 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 65V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 100W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
