NXP BLF647 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Gain | 16dB |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 150W |
| Max Power Dissipation | 290W |
| Mount | Screw |
| Number of Elements | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF647 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
