NXP BLF647PSJ technical specifications.
| Gate to Source Voltage (Vgs) | 11V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF647PSJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.