NXP BLF6G10-160RN,112 technical specifications.
| Continuous Drain Current (ID) | 39A |
| Current Rating | 39A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 957.5MHz |
| Gain | 22.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Output Power | 32W |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G10-160RN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.