
NXP BLF6G13LS-250P,112 technical specifications.
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Frequency | 1.3GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Output Power | 250W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G13LS-250P,112 to view detailed technical specifications.
No datasheet is available for this part.